




ALFG1PF121 | |
|---|---|
DigiKey Part Number | 255-5788-ND |
Manufacturer | |
Manufacturer Product Number | ALFG1PF121 |
Description | RELAY GEN PURPOSE SPST 22A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALFG1PF121 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 22 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5500VA | Coil Resistance 103 Ohms |
Coil Current 117 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALFG1PF12 | Panasonic Industry | 965 | 255-2589-ND | 3,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 120,37800 Kč | 1 203,78 Kč |
| 25 | 114,94720 Kč | 2 873,68 Kč |
| 50 | 111,00960 Kč | 5 550,48 Kč |
| 100 | 107,20350 Kč | 10 720,35 Kč |
| 250 | 102,36548 Kč | 25 591,37 Kč |
| 500 | 98,84840 Kč | 49 424,20 Kč |
| 1 000 | 95,45041 Kč | 95 450,41 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |

