




ALF1T24 | |
|---|---|
DigiKey Part Number | 255-2634-ND |
Manufacturer | |
Manufacturer Product Number | ALF1T24 |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 68,55800 Kč | 685,58 Kč |
| 25 | 65,46320 Kč | 1 636,58 Kč |
| 50 | 63,22500 Kč | 3 161,25 Kč |
| 100 | 61,05800 Kč | 6 105,80 Kč |
| 250 | 58,30472 Kč | 14 576,18 Kč |
| 500 | 56,30320 Kč | 28 151,60 Kč |
| 1 000 | 54,36886 Kč | 54 368,86 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |




