




ALF1P24 | |
|---|---|
DigiKey Part Number | 255-3366-ND |
Manufacturer | |
Manufacturer Product Number | ALF1P24 |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALF1P24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 20 A | Approval Agency cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 63,65100 Kč | 636,51 Kč |
| 25 | 60,78960 Kč | 1 519,74 Kč |
| 50 | 58,70820 Kč | 2 935,41 Kč |
| 100 | 56,69780 Kč | 5 669,78 Kč |
| 250 | 54,14088 Kč | 13 535,22 Kč |
| 500 | 52,28224 Kč | 26 141,12 Kč |
| 1 000 | 50,48637 Kč | 50 486,37 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |



