



ALDP124 | |
|---|---|
DigiKey Part Number | 255-6464-ND |
Manufacturer | |
Manufacturer Product Number | ALDP124 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP124 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 36,91440 Kč | 922,86 Kč |
| 50 | 35,65040 Kč | 1 782,52 Kč |
| 100 | 34,43040 Kč | 3 443,04 Kč |
| 300 | 32,57980 Kč | 9 773,94 Kč |
| 500 | 31,75234 Kč | 15 876,17 Kč |
| 1 000 | 30,66212 Kč | 30 662,12 Kč |
| 5 000 | 28,27070 Kč | 141 353,50 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |




