
ALDP112 | |
|---|---|
DigiKey Part Number | 255-ALDP112-ND |
Manufacturer | |
Manufacturer Product Number | ALDP112 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP112 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 37,79600 Kč | 377,96 Kč |
| 25 | 36,09120 Kč | 902,28 Kč |
| 50 | 34,85660 Kč | 1 742,83 Kč |
| 100 | 33,66190 Kč | 3 366,19 Kč |
| 250 | 32,14540 Kč | 8 036,35 Kč |
| 500 | 31,04260 Kč | 15 521,30 Kč |
| 1 000 | 29,97695 Kč | 29 976,95 Kč |
| 5 000 | 27,63891 Kč | 138 194,55 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |



