
AIGT8162 | |
|---|---|
DigiKey Part Number | 1110-3881-ND |
Manufacturer | |
Manufacturer Product Number | AIGT8162 |
Description | CABLE ASSEMBLY INTERFACE 2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | GT Series | |
Specifications | Interface, 6.56' (2.00m) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,91000 Kč | 944,91 Kč |
| Unit Price without VAT: | 944,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 143,34110 Kč |













