Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG703WGNMB2

DigiKey Part Number
1110-4347-ND
Manufacturer
Manufacturer Product Number
AIG703WGNMB2
Description
HMI 3.8" TFT MONOCHROME LCD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Panasonic Industrial Automation Sales
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Box
Voltage - Supply
24VDC
Part Status
Active
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
3.8"
Base Product Number
Display Type
Monochrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 853,25000 Kč7 853,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 853,25000 Kč
Unit Price with VAT:9 502,43250 Kč