Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIG02MQ03D

DigiKey Part Number
1110-3230-ND
Manufacturer
Manufacturer Product Number
AIG02MQ03D
Description
HMI TOUCHSCREEN 3.8" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 3.8" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
3.8"
Display Type
Monochrome
Case Color
Silver
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Voltage - Supply
5VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 858,44000 Kč5 858,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5 858,44000 Kč
Unit Price with VAT:7 088,71240 Kč