
AIG02GQ02D | |
|---|---|
DigiKey Part Number | 1110-3124-ND |
Manufacturer | |
Manufacturer Product Number | AIG02GQ02D |
Description | HMI TOUCHSCREEN 3.8" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Monochrome |
Datasheet | Datasheet |
Category | Case Color Black |
Manufacturer Panasonic Industrial Automation Sales | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.8" | Base Product Number |
Display Type Monochrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIG703WGN1B5 | Panasonic Industry | 0 | 1110-AIG703WGN1B5-ND | 7 349,30000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 858,44000 Kč | 5 858,44 Kč |
| Unit Price without VAT: | 5 858,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 088,71240 Kč |







