General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AHES4192

DigiKey Part Number
255-5234-ND
Manufacturer
Manufacturer Product Number
AHES4192
Description
RELAY GEN PURPOSE 3PST 35A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PST-2NO/1NC (2 Form A, 1 Form B)
Contact Rating (Current)
35 A
Switching Voltage
277VAC - Nom
Load - Max Switching
-
Coil Current
78 mA
Coil Type
Non Latching
Features
Contact Weld Detection
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
306 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 459
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1391,82000 Kč391,82 Kč
10348,98700 Kč3 489,87 Kč
25333,24680 Kč8 331,17 Kč
50321,80700 Kč16 090,35 Kč
100310,75150 Kč31 075,15 Kč
250296,71012 Kč74 177,53 Kč
500286,50260 Kč143 251,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:391,82000 Kč
Unit Price with VAT:474,10220 Kč