



AHES3291 | |
|---|---|
DigiKey Part Number | 255-5238-ND |
Manufacturer | |
Manufacturer Product Number | AHES3291 |
Description | RELAY GEN PURPOSE DPST 35A 12V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Seal Rating Sealed - Flux Protection |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 277VAC - Nom | Relay Type |
Coil Current 157 mA | Coil Resistance 76.6 Ohms |
Coil Type Non Latching | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,94000 Kč | 456,94 Kč |
| 10 | 407,07900 Kč | 4 070,79 Kč |
| 25 | 388,71320 Kč | 9 717,83 Kč |
| 50 | 375,36980 Kč | 18 768,49 Kč |
| 100 | 362,47280 Kč | 36 247,28 Kč |
| 250 | 346,09284 Kč | 86 523,21 Kč |
| 500 | 334,18436 Kč | 167 092,18 Kč |
| Unit Price without VAT: | 456,94000 Kč |
|---|---|
| Unit Price with VAT: | 552,89740 Kč |


