
AHER2282 | |
|---|---|
DigiKey Part Number | 255-AHER2282-ND |
Manufacturer | |
Manufacturer Product Number | AHER2282 |
Description | HE-R RELAY, 2 FORM A + 1 FORM B, |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 50 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PST-2NO/1NC (2 Form A, 1 Form B) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 80 A | Approval Agency cURus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 22160VA | Coil Resistance 144 Ohms |
Coil Current 167 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 885,20000 Kč | 1 885,20 Kč |
| 10 | 1 678,66400 Kč | 16 786,64 Kč |
| 30 | 1 588,13467 Kč | 47 644,04 Kč |
| 50 | 1 547,69120 Kč | 77 384,56 Kč |
| 100 | 1 494,43610 Kč | 149 443,61 Kč |
| Unit Price without VAT: | 1 885,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 281,09200 Kč |


