
AHEA3192 | |
|---|---|
DigiKey Part Number | 255-AHEA3192-ND |
Manufacturer | |
Manufacturer Product Number | AHEA3192 |
Description | HE-A RELAY SERIES 1 FORM A 24VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 800VAC, 60VDC - Max | |
Load - Max Switching | 44000VA, 5400W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 825,43000 Kč | 825,43 Kč |
| 10 | 735,20300 Kč | 7 352,03 Kč |
| 25 | 702,02200 Kč | 17 550,55 Kč |
| 50 | 677,89940 Kč | 33 894,97 Kč |
| 100 | 654,59590 Kč | 65 459,59 Kč |
| 250 | 624,99036 Kč | 156 247,59 Kč |
| Unit Price without VAT: | 825,43000 Kč |
|---|---|
| Unit Price with VAT: | 998,77030 Kč |

