



AGQ260A03 | |
|---|---|
DigiKey Part Number | 255-2623-ND |
Manufacturer | |
Manufacturer Product Number | AGQ260A03 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ260A03 Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 25 | 67,16840 Kč | 1 679,21 Kč |
| 50 | 64,86700 Kč | 3 243,35 Kč |
| 100 | 62,64540 Kč | 6 264,54 Kč |
| 250 | 59,81996 Kč | 14 954,99 Kč |
| 500 | 57,76592 Kč | 28 882,96 Kč |
| 1 000 | 55,78140 Kč | 55 781,40 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |

