



AGQ200A4H | |
|---|---|
DigiKey Part Number | 255-1860-ND |
Manufacturer | |
Manufacturer Product Number | AGQ200A4H |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200A4H Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM02GR | TE Connectivity Potter & Brumfield Relays | 28 358 | PB1089CT-ND | 100,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 40,71000 Kč | 407,10 Kč |
| 25 | 38,88280 Kč | 972,07 Kč |
| 50 | 37,55660 Kč | 1 877,83 Kč |
| 100 | 36,26980 Kč | 3 626,98 Kč |
| 250 | 34,63516 Kč | 8 658,79 Kč |
| 500 | 33,44680 Kč | 16 723,40 Kč |
| 1 000 | 32,29870 Kč | 32 298,70 Kč |
| 5 000 | 29,77936 Kč | 148 896,80 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |




