



AGN210A4HZ | |
|---|---|
DigiKey Part Number | 255-AGN210A4HZTR-ND - Tape & Reel (TR) 255-AGN210A4HZCT-ND - Cut Tape (CT) 255-AGN210A4HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN210A4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN210A4HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 50 | 33,65560 Kč | 1 682,78 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 250 | 31,04092 Kč | 7 760,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,97590 Kč | 14 987,95 Kč |
| 1 000 | 28,94679 Kč | 28 946,79 Kč |
| 1 500 | 28,36102 Kč | 42 541,53 Kč |
| 2 500 | 27,63958 Kč | 69 098,95 Kč |
| 3 500 | 27,17429 Kč | 95 110,01 Kč |
| 5 000 | 26,68926 Kč | 133 446,30 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |




