



AGN200A4HZ | |
|---|---|
DigiKey Part Number | 255-1233-2-ND - Tape & Reel (TR) 255-1233-1-ND - Cut Tape (CT) 255-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A4HZ |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A4HZ Models |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM02GR | TE Connectivity Potter & Brumfield Relays | 28 383 | PB1089CT-ND | 3,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 50 | 33,65980 Kč | 1 682,99 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 250 | 31,04092 Kč | 7 760,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,97590 Kč | 14 987,95 Kč |
| 1 000 | 28,94721 Kč | 28 947,21 Kč |
| 1 500 | 28,36144 Kč | 42 542,16 Kč |
| 2 500 | 27,63992 Kč | 69 099,80 Kč |
| 3 500 | 27,17447 Kč | 95 110,65 Kč |
| 5 000 | 26,68959 Kč | 133 447,95 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |






