



AGN200A24Z | |
|---|---|
DigiKey Part Number | 255-1235-2-ND - Tape & Reel (TR) 255-1235-1-ND - Cut Tape (CT) 255-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGN200A24Z |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGN200A24Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 38,21600 Kč | 382,16 Kč |
| 25 | 36,50280 Kč | 912,57 Kč |
| 50 | 35,25560 Kč | 1 762,78 Kč |
| 100 | 34,04620 Kč | 3 404,62 Kč |
| 250 | 32,51248 Kč | 8 128,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,39746 Kč | 15 698,73 Kč |
| 1 000 | 30,31964 Kč | 30 319,64 Kč |
| 1 500 | 29,70615 Kč | 44 559,22 Kč |
| 2 500 | 28,95036 Kč | 72 375,90 Kč |
| 3 500 | 28,46291 Kč | 99 620,18 Kč |
| 5 000 | 27,95489 Kč | 139 774,45 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

