



AGN200A24 | |
|---|---|
DigiKey Part Number | 255-1235-5-ND |
Manufacturer | |
Manufacturer Product Number | AGN200A24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 48,89160 Kč | 1 222,29 Kč |
| 50 | 47,21620 Kč | 2 360,81 Kč |
| 100 | 45,59720 Kč | 4 559,72 Kč |
| 250 | 43,54228 Kč | 10 885,57 Kč |
| 500 | 42,04808 Kč | 21 024,04 Kč |
| 1 000 | 40,60383 Kč | 40 603,83 Kč |
| 5 000 | 37,43595 Kč | 187 179,75 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

