Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFPXHC60R

DigiKey Part Number
1110-AFPXHC60R-ND
Manufacturer
Manufacturer Product Number
AFPXHC60R
Description
FP-XH CPU 120VAC (IN:32 OUT:28 R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Box
Part Status
Active
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
28 - Relay
Expandable
-
Voltage - Supply
100 ~ 240VAC
Display Type
-
Number of Characters Per Row
-
Communications
-
Memory Size
-
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 058,28000 Kč18 058,28 Kč
1012 579,75500 Kč125 797,55 Kč
Manufacturers Standard Package
Unit Price without VAT:18 058,28000 Kč
Unit Price with VAT:21 850,51880 Kč