
AFPX0L60R | |
|---|---|
DigiKey Part Number | AFPX0L60R-ND |
Manufacturer | |
Manufacturer Product Number | AFPX0L60R |
Description | CONTROL LOG 32 IN 28OUT 100-240V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 32 - Digital/Analog | |
Number of Outputs and Type | 28 - Pulse (2), PWM (2), Relay (24) | |
Expandable | 3 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 8K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINPRO7 | |
Approval Agency | CE | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 827,06000 Kč | 9 827,06 Kč |
| Unit Price without VAT: | 9 827,06000 Kč |
|---|---|
| Unit Price with VAT: | 11 890,74260 Kč |















