
AFP7TC8 | |
|---|---|
DigiKey Part Number | 1110-3836-ND |
Manufacturer | |
Manufacturer Product Number | AFP7TC8 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Analog |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type DIN Rail |
Series | Termination Style Rectangular Connector |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Weight 0.32 lb (145.15 g) |
Type Input Module | Base Product Number |
For Use With/Related Products FP7 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 635,84000 Kč | 22 635,84 Kč |
| Unit Price without VAT: | 22 635,84000 Kč |
|---|---|
| Unit Price with VAT: | 27 389,36640 Kč |




