


AFP7HSC4T | |
|---|---|
DigiKey Part Number | AFP7HSC4T-ND |
Manufacturer | |
Manufacturer Product Number | AFP7HSC4T |
Description | COUNTER MODULE 4 DIGITAL 8SS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Counter Module | |
For Use With/Related Products | FP7 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.287 lb (130.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 260,83000 Kč | 33 260,83 Kč |
| Unit Price without VAT: | 33 260,83000 Kč |
|---|---|
| Unit Price with VAT: | 40 245,60430 Kč |


