
AFP7CPS3RES | |
|---|---|
DigiKey Part Number | 1110-AFP7CPS3RES-ND |
Manufacturer | |
Manufacturer Product Number | AFP7CPS3RES |
Description | CONTROL LOGIC 24V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | Option Cards Available | |
Number of Outputs and Type | Option Cards Available | |
Expandable | 16 Modules Max | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232C, Option Cards Available | |
Memory Size | 16K Words | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | FPWINGR7, FPWINPRO7 | |
Approval Agency | CE, cULus, KC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 945,86000 Kč | 32 945,86 Kč |
| Unit Price without VAT: | 32 945,86000 Kč |
|---|---|
| Unit Price with VAT: | 39 864,49060 Kč |



