Input Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP7AD8

DigiKey Part Number
1110-3812-ND
Manufacturer
Manufacturer Product Number
AFP7AD8
Description
INPUT MODULE 8 ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
FP7 Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Pluggable Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.287 lb (130.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 966,38000 Kč16 966,38 Kč
Manufacturers Standard Package
Unit Price without VAT:16 966,38000 Kč
Unit Price with VAT:20 529,31980 Kč