
AFP0RE8X | |
|---|---|
DigiKey Part Number | 1110-3339-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RE8X |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | FP0R Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 708,74000 Kč | 2 708,74 Kč |
| Unit Price without VAT: | 2 708,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 277,57540 Kč |















