Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RC32CP

DigiKey Part Number
1110-2886-ND
Manufacturer
Manufacturer Product Number
AFP0RC32CP
Description
CONTROL LOGIC 16 IN 16 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Pulse (4), PWM (4), Solid State (8)
Expandable
3 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C
Memory Size
32K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINPRO7
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 672,17000 Kč8 672,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 672,17000 Kč
Unit Price with VAT:10 493,32570 Kč