Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0RC16MT

DigiKey Part Number
1110-2885-ND
Manufacturer
Manufacturer Product Number
AFP0RC16MT
Description
CONTROL LOGIC 8 IN 8 OUT 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
8 - Pulse (4), PWM (4)
Expandable
3 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-485
Memory Size
12K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINPRO7
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 900,44000 Kč5 900,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5 900,44000 Kč
Unit Price with VAT:7 139,53240 Kč