
AFP0RC14CRS | |
|---|---|
DigiKey Part Number | 1110-3170-ND |
Manufacturer | |
Manufacturer Product Number | AFP0RC14CRS |
Description | CONTROL LOGIC 8 IN 6 OUT 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Panasonic Industrial Automation Sales | Communications RS-232C |
Series | Memory Size 12K Words |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 8 - Digital | Software FPWINPRO7 |
Number of Outputs and Type 6 - Relay | Approval Agency CE, cULus |
Expandable 3 Modules Max | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 380,72000 Kč | 5 380,72 Kč |
| Unit Price without VAT: | 5 380,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 510,67120 Kč |
















