
AFP0HXY64D2P | |
|---|---|
DigiKey Part Number | 1110-4367-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HXY64D2P |
Description | I/O MODULE 32 DIGITAL 32SS 5-24V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP0H Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 044,95000 Kč | 11 044,95 Kč |
| Unit Price without VAT: | 11 044,95000 Kč |
|---|---|
| Unit Price with VAT: | 13 364,38950 Kč |


