Motion Control Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0HPG01L

DigiKey Part Number
1110-4250-ND
Manufacturer
Manufacturer Product Number
AFP0HPG01L
Description
MOTION CTRL MOD 1 SOLID STATE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motion Control Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Type
Motion Control Module
For Use With/Related Products
FP0H Series
Number of Inputs and Type
-
Number of Outputs and Type
1 - Solid State
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 766,78000 Kč12 766,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12 766,78000 Kč
Unit Price with VAT:15 447,80380 Kč