
AFP0HCCM1 | |
|---|---|
DigiKey Part Number | 1110-4254-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HCCM1 |
Description | OPT COMM FP0H SERIES RS-485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications FP0H Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | FP0H Series | |
Specifications | MODBUS, RS-485 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 477,76000 Kč | 2 477,76 Kč |
| Unit Price without VAT: | 2 477,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 998,08960 Kč |

