
AFP0HC32P | |
|---|---|
DigiKey Part Number | 1110-AFP0HC32P-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HC32P |
Description | FP0H CPU 24 VDC, I/O 16/16, 64K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) 24VDC |
Datasheet | Datasheet |
Category | Expandable 7 Modules Max |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 24VDC |
Series | Display Type No Display |
Packaging Box | Communications RS-232C, USB |
Part Status Active | Memory Size 32K Words |
Number of Inputs and Type 16 - Digital | Base Product Number |
Number of Outputs and Type 16 - Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 223,55000 Kč | 15 223,55 Kč |
| Unit Price without VAT: | 15 223,55000 Kč |
|---|---|
| Unit Price with VAT: | 18 420,49550 Kč |





