
AFP0HC32ET | |
|---|---|
DigiKey Part Number | 1110-4245-ND |
Manufacturer | |
Manufacturer Product Number | AFP0HC32ET |
Description | FP0H CPU 24 VDC,16/16, 64K,SD , |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Expandable | 7 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232C, USB | |
Memory Size | 64K Words | |
Mounting Type | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 407,34000 Kč | 17 407,34 Kč |
| Unit Price without VAT: | 17 407,34000 Kč |
|---|---|
| Unit Price with VAT: | 21 062,88140 Kč |










