Programmable Logic Controller (PLC) 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFP0HC32EP

DigiKey Part Number
1110-4246-ND
Manufacturer
Manufacturer Product Number
AFP0HC32EP
Description
FP0H CPU 24 VDC,16/16, 64K,SD ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Solid State
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, RS-232C, USB
Memory Size
64K Words
Mounting Type
-
Features
-
Operating Temperature
-
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 407,34000 Kč17 407,34 Kč
Manufacturers Standard Package
Unit Price without VAT:17 407,34000 Kč
Unit Price with VAT:21 062,88140 Kč