
AFC8503 | |
|---|---|
DigiKey Part Number | 1110-3882-ND |
Manufacturer | |
Manufacturer Product Number | AFC8503 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Panasonic FP Series 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | Circular Connector | |
Specifications | Interface | |
Number of Positions | 9, 5 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 855,73000 Kč | 2 855,73 Kč |
| Unit Price without VAT: | 2 855,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 455,43330 Kč |




