
AEVA1251 | |
|---|---|
DigiKey Part Number | 255-AEVA1251-ND |
Manufacturer | |
Manufacturer Product Number | AEVA1251 |
Description | DC CONTACTOR 500V 250A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 0.5 VDC |
Manufacturer Panasonic Electric Works | Operate Time 50 ms |
Packaging Tray | Release Time 30 ms |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Screw Terminal |
Coil Current 500 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Copper Alloy |
Contact Form SPST-NO (1 Form A) | Coil Power 6W |
Contact Rating (Current) 250 A | Coil Resistance 24 Ohms |
Switching Voltage 500VDC - Nom | Base Product Number |
Must Operate Voltage 9 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 392,75000 Kč | 2 392,75 Kč |
| 20 | 2 057,39500 Kč | 41 147,90 Kč |
| 40 | 1 986,62200 Kč | 79 464,88 Kč |
| 60 | 1 946,33950 Kč | 116 780,37 Kč |
| 100 | 1 896,74720 Kč | 189 674,72 Kč |
| Unit Price without VAT: | 2 392,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 895,22750 Kč |




