



AEV14012W | |
|---|---|
DigiKey Part Number | 255-3041-ND |
Manufacturer | |
Manufacturer Product Number | AEV14012W |
Description | RELAY AUTOMOTIVE SPST 120A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 450VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Tray | Operate Time 50 ms |
Part Status Not For New Designs | Release Time 30 ms |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 353 mA | Termination Style Stud |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 80°C |
Contact Form SPST-NO (1 Form A) | Coil Power 4.2W |
Contact Rating (Current) 120 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 488,08000 Kč | 3 488,08 Kč |
| 20 | 2 999,05200 Kč | 59 981,04 Kč |
| 40 | 2 895,85925 Kč | 115 834,37 Kč |
| 60 | 2 837,12667 Kč | 170 227,60 Kč |
| Unit Price without VAT: | 3 488,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 220,57680 Kč |


