



AEV14012 | |
|---|---|
DigiKey Part Number | AEV14012-ND |
Manufacturer | |
Manufacturer Product Number | AEV14012 |
Description | RELAY AUTOMOTIVE SPST 120A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 450VDC - Nom |
Manufacturer Panasonic Electric Works | Must Operate Voltage 9 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Bulk | Operate Time 50 ms |
Part Status Not For New Designs | Release Time 30 ms |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 353 mA | Termination Style Stud |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 80°C |
Contact Form SPST-NO (1 Form A) | Coil Power 4.2W |
Contact Rating (Current) 120 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,85000 Kč | 1 897,85 Kč |
| 20 | 1 632,00550 Kč | 32 640,11 Kč |
| 40 | 1 575,88325 Kč | 63 035,33 Kč |
| 60 | 1 543,93967 Kč | 92 636,38 Kč |
| 100 | 1 504,59920 Kč | 150 459,92 Kč |
| Unit Price without VAT: | 1 897,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,39850 Kč |




