General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AEP52012

DigiKey Part Number
AEP52012-ND
Manufacturer
Manufacturer Product Number
AEP52012
Description
RELAY GEN PURPOSE SPST 20A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
20 A
Switching Voltage
277VAC, 400VDC - Nom
Load - Max Switching
5540VA
Coil Current
327 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
0.5 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 80°C
Contact Material
-
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
37 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 295,79000 Kč1 295,79 Kč
101 153,98700 Kč11 539,87 Kč
251 101,88280 Kč27 547,07 Kč
501 064,00220 Kč53 200,11 Kč
1001 027,40060 Kč102 740,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 295,79000 Kč
Unit Price with VAT:1 567,90590 Kč