




ADY10012 | |
|---|---|
DigiKey Part Number | 255-2886-ND |
Manufacturer | |
Manufacturer Product Number | ADY10012 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tray | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 720 Ohms |
Coil Current 16.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,17000 Kč | 394,17 Kč |
| 10 | 351,06100 Kč | 3 510,61 Kč |
| 25 | 335,23120 Kč | 8 380,78 Kč |
| 50 | 323,72320 Kč | 16 186,16 Kč |
| 100 | 312,60310 Kč | 31 260,31 Kč |
| 250 | 298,47640 Kč | 74 619,10 Kč |
| 500 | 288,20882 Kč | 144 104,41 Kč |
| Unit Price without VAT: | 394,17000 Kč |
|---|---|
| Unit Price with VAT: | 476,94570 Kč |

