



ADW1206TW | |
|---|---|
DigiKey Part Number | 255-3606-ND |
Manufacturer | |
Manufacturer Product Number | ADW1206TW |
Description | RELAY GEN PURPOSE SPST 8A 6V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 136,61090 Kč | 13 661,09 Kč |
| Unit Price without VAT: | 136,61090 Kč |
|---|---|
| Unit Price with VAT: | 165,29919 Kč |

