



ADW1205TW | |
|---|---|
DigiKey Part Number | 255-3605-ND |
Manufacturer | |
Manufacturer Product Number | ADW1205TW |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features IEC Compliant |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 80 mA | Coil Resistance 62.5 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 154,92300 Kč | 1 549,23 Kč |
| 25 | 147,95200 Kč | 3 698,80 Kč |
| 50 | 142,88300 Kč | 7 144,15 Kč |
| 100 | 137,97790 Kč | 13 797,79 Kč |
| 300 | 130,54317 Kč | 39 162,95 Kč |
| 500 | 127,22184 Kč | 63 610,92 Kč |
| 1 000 | 122,84712 Kč | 122 847,12 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |

