General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
ADW1203W
ADW1203W
Relay Basics - Another Teaching Moment | DigiKey Electronics

ADW1203W

DigiKey Part Number
255-3116-ND
Manufacturer
Manufacturer Product Number
ADW1203W
Description
RELAY GEN PURPOSE SPST 8A 3V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ADW1203W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Tray
Must Operate Voltage
2.4 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
8 A
Approval Agency
CQC, cURus, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
2000VA
Coil Resistance
22.5 Ohms
Coil Current
133 mA
Base Product Number
Coil Type
Latching, Dual Coil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100149,02700 Kč14 902,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:149,02700 Kč
Unit Price with VAT:180,32267 Kč