General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ADW1203TW

DigiKey Part Number
255-3604-ND
Manufacturer
Manufacturer Product Number
ADW1203TW
Description
RELAY GEN PURPOSE SPST 8A 3V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
IEC Compliant
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tray
Coil Insulation
Class F
Part Status
Active
Must Operate Voltage
2.4 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC - Max
Approval Agency
CQC, cURus, VDE
Load - Max Switching
2000VA
Relay Type
Coil Current
133 mA
Coil Resistance
22.5 Ohms
Coil Type
Latching, Dual Coil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10154,92300 Kč1 549,23 Kč
25147,95200 Kč3 698,80 Kč
50142,88300 Kč7 144,15 Kč
100137,97790 Kč13 797,79 Kč
300130,54317 Kč39 162,95 Kč
500127,22184 Kč63 610,92 Kč
1 000122,84712 Kč122 847,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč