




ADW1124TW | |
|---|---|
DigiKey Part Number | 255-3603-ND |
Manufacturer | |
Manufacturer Product Number | ADW1124TW |
Description | RELAY GEN PURPOSE SPST 8A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 8.3 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 133,96700 Kč | 1 339,67 Kč |
| 25 | 127,92840 Kč | 3 198,21 Kč |
| 50 | 123,54380 Kč | 6 177,19 Kč |
| 100 | 119,30430 Kč | 11 930,43 Kč |
| 300 | 112,87613 Kč | 33 862,84 Kč |
| 500 | 110,00516 Kč | 55 002,58 Kč |
| 1 000 | 106,22237 Kč | 106 222,37 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |

