



ADW1106TW | |
|---|---|
DigiKey Part Number | 255-3600-ND |
Manufacturer | |
Manufacturer Product Number | ADW1106TW |
Description | RELAY GEN PURPOSE SPST 8A 6V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | IEC Compliant | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.8 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 136,34000 Kč | 1 363,40 Kč |
| 25 | 130,20440 Kč | 3 255,11 Kč |
| 50 | 125,74020 Kč | 6 287,01 Kč |
| 100 | 121,42720 Kč | 12 142,72 Kč |
| 300 | 114,88567 Kč | 34 465,70 Kč |
| 500 | 111,96260 Kč | 55 981,30 Kč |
| 1 000 | 108,11282 Kč | 108 112,82 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |

