



ADJH24112 | |
|---|---|
DigiKey Part Number | 255-5889-ND |
Manufacturer | |
Manufacturer Product Number | ADJH24112 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJH24112 Models |
Category | Features Test Button |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tray | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 24000VA | Relay Type |
Coil Current 167 mA | Coil Resistance 72 Ohms |
Coil Type Latching, Dual Coil | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADJH23112 | Panasonic Industry | 32 | 255-5737-ND | 250,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,68000 Kč | 250,68 Kč |
| 10 | 223,38300 Kč | 2 233,83 Kč |
| 25 | 213,31000 Kč | 5 332,75 Kč |
| 50 | 205,98980 Kč | 10 299,49 Kč |
| 100 | 198,91980 Kč | 19 891,98 Kč |
| 250 | 189,93520 Kč | 47 483,80 Kč |
| 500 | 183,40536 Kč | 91 702,68 Kč |
| 1 000 | 177,09552 Kč | 177 095,52 Kč |
| Unit Price without VAT: | 250,68000 Kč |
|---|---|
| Unit Price with VAT: | 303,32280 Kč |

