



ADJ56024 | |
|---|---|
DigiKey Part Number | 255-5167-ND |
Manufacturer | |
Manufacturer Product Number | ADJ56024 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ56024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 2.3 kOhms |
Coil Current 10.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 435,93900 Kč | 4 359,39 Kč |
| 25 | 416,28120 Kč | 10 407,03 Kč |
| 50 | 401,99000 Kč | 20 099,50 Kč |
| 100 | 388,17740 Kč | 38 817,74 Kč |
| 300 | 367,23403 Kč | 110 170,21 Kč |
| 500 | 357,87732 Kč | 178 938,66 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |


