
ACVN51012 | |
|---|---|
DigiKey Part Number | 255-ACVN51012-ND |
Manufacturer | |
Manufacturer Product Number | ACVN51012 |
Description | RELAY AUTOMOTIVE SPST 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,94585 Kč | 9 989,17 Kč |
| Unit Price without VAT: | 49,94585 Kč |
|---|---|
| Unit Price with VAT: | 60,43448 Kč |


